Texas Instruments TPS7A3301RGWR

1-A, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 20-VQFN -40 to 125
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3301RGWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS7A3301RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 4.584
Stock
405,966
129,669
Authorized Distributors
1
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-33 V
-33.2 V
Output Current
1 A
1 A
Dropout Voltage
325 mV
325 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7A4700RGWT
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A4701RGWR
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
Texas InstrumentsTPS7A4701RGWT
1A, 36V low-noise high-PSRR low-dropout voltage regulator with enable 20-VQFN -40 to 125
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS7A3301RGWR provided by its distributors.

1-A, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 20-VQFN -40 to 125
LDO Regulator Neg -1.18V to -33V 1A 20-Pin VQFN EP T/R
Adjustable Negative LDO Regulator, 1.182V Min, 33V Max, 0.8V Dropout, BIPolar, PQCC20
1-A, Ultralow-Noise Negative Voltage Regulator VQFN20_5X5MM_EP
72dB(10kHz) 100¦ÌA Adjustable 1A 1 1.18V 36V 33V 36V 800mV@ 1A 0.4%Vo(Typ) 0.14(Typ) VQFN-20 , 1mm
72dB@(10kHz) 1A Adjustable 1.18V~33V Negative 36V QFN-20-EP(5x5) Linear Voltage Regulators (LDO) ROHS
IC LINEAR/ANALOG TPS7A3301 V-REG NEG-ADJ
Low voltage differential Regulator (LDO)
TPS7A3301 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 325mV 1mm 1A -40C~125C
High Current, Low Noise, -36V Ldo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A3301RGWR.