Texas Instruments TPS7A2033PDQNR

300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A2033PDQNR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

Augswan

Inventory History

3 month trend:
-82.06%

CAD Models

Download Texas Instruments TPS7A2033PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.07
$ 0.07
Stock
645,935
897,792
897,792
Authorized Distributors
3
6
6
Min Input Voltage
-
3.8 V
3.8 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
140 mV
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS7A2033PDQNR provided by its distributors.

300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
IC REG LINEAR 3.3V 300MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
300mA null 3.3V positive 6V SON-4 Linear Voltage Regulators (LDO) ROHS
Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register
Fixed Positive LDO Regulator, 3.3V, 0.14V Dropout, PDSO4
65dB~40dB(100Hz~1MHz) 15¦ÌA Fixed 300mA 1 3.3V 1.6V 3.3V 6V 140mV@ 300mA 0.003%/mA(Typ) 0.03(Typ) SON
LDO Regulator Pos 3.3V 0.3A 4-Pin X2SON EP T/R
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.