onsemi NCP114BMX330TCG

LDO Regulator, 300 mA, High PSRR 3.3V, Non-Active Discharge
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114BMX330TCG.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+3.66%

CAD Models

Download onsemi NCP114BMX330TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.142
$ 0.142
Stock
897,792
663,567
663,567
Authorized Distributors
6
3
3
Min Input Voltage
3.8 V
-
-
Max Input Voltage
5.5 V
-
-
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
135 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
-
4
4

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP114BMX330TCG provided by its distributors.

LDO Regulator, 300 mA, High PSRR 3.3V, Non-Active Discharge
75dB@(1kHz) 300mA null 3.3V positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS
NCP114 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - UDFN-4
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO4
75dB(1kHz) 95¦ÌA Fixed 300mA 1 3.3V 1.7V 3.3V 5.5V 200mV@ 300mA 12mV 0.01(Typ) DFN , 1mm*1mm*550¦Ìm
芯片, 稳压器, LDO, 固定, 3.3V, 0.3A, UDFN-4;
IC REG LINEAR 3.3V 300MA 4UDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 135mV 0.6mm 95muA -40C~85C TA
LDO, FIXED, 3.3V, 0.3A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd