Texas Instruments TPS7A1601DRBT

Adjustable Positive LDO Regulator, 1.2V Min, 18.5V Max, 0.5V Dropout, CMOS, PDSO8
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A1601DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-2.14%

CAD Models

Download Texas Instruments TPS7A1601DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.16
Stock
468,002
390,409
Authorized Distributors
2
2
Min Input Voltage
3 V
3 V
Max Input Voltage
60 V
60 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
18.5 V
18.5 V
Output Current
100 mA
100 mA
Dropout Voltage
265 mV
265 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS7A1633DGNR
IC REG LDO 3.3V 0.1A 8MSOP / LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS7A1650DGNR
50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%Vo(Typ) 1(Typ) HVSSOP-8 , 1.1mm
Texas InstrumentsTPS7A1633DGNT
LDO Regulator Pos 3.3V 0.1A 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A1601DRBT provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 18.5V Max, 0.5V Dropout, CMOS, PDSO8
TPS7A1601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 265mV 1mm 100mA -40C~125C
Ic, Ldo Reg, 60V, Son-8; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:60V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:18.5V; Output Current:100Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1601DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A1601DRBT .