What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7A1601DRBR

100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A1601DRBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-21.59%

CAD Models

Download Texas Instruments TPS7A1601DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.39
Stock
394,482
469,052
Authorized Distributors
2
2
Min Input Voltage
3 V
3 V
Max Input Voltage
60 V
60 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
18.5 V
18.5 V
Output Current
100 mA
100 mA
Dropout Voltage
265 mV
265 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7A1633DGNT
LDO Regulator Pos 3.3V 0.1A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS7A1633DGNR
IC REG LDO 3.3V 0.1A 8MSOP / LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS7A1650DGNR
50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%Vo(Typ) 1(Typ) HVSSOP-8 , 1.1mm
STMicroelectronicsLE50CD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE45CD-TR
LEXX Series 100 mA 4.5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7A1601DRBR provided by its distributors.

100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable
PMIC - Voltage Regulators - Linear Tape & Reel (TR) 2 (1 Year) 8-VDFN Exposed Pad 8 DUAL Adjustable 1 EAR99 1 IC REG LINEAR POS ADJ 100MA 8SON
TPS7A1601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 265mV 1mm 100mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.