Texas Instruments TPS7A1601DGNR

LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin HTSSOP EP T/R
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A1601DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-40.39%

CAD Models

Download Texas Instruments TPS7A1601DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 2.259
Stock
408,967
265,530
Authorized Distributors
4
3
Min Input Voltage
3 V
3 V
Max Input Voltage
60 V
60 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
18.5 V
18.5 V
Output Current
100 mA
100 mA
Dropout Voltage
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS7A1633DGNR
IC REG LDO 3.3V 0.1A 8MSOP / LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS7A1633QDGNRQ1
50dB(100Hz) 15¦ÌA Fixed 100mA 1 3.3V 3V 3.3V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 , 950¦Ìm
Texas InstrumentsTPS7A1650QDGNRQ1
50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 1.1mm

Descriptions

Descriptions of Texas Instruments TPS7A1601DGNR provided by its distributors.

LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin HTSSOP EP T/R
TPS7A1601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 60mV 1.1mm 100mA -40C~125C
LDO REG, ADJ, 100MA, 8MSOP; Type de sortie: Ajustable; Tension, entrée min.: 3V; Tension, entrée max..: 60V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 18.5V; Coura
Ldo Reg, Adj, 100Ma, 8Msop; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:60V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:18.5V; Output Current:100Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A1601DGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A1601DGNR .