Texas Instruments TPS7A1650QDGNRQ1

50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 1.1mm
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A1650QDGNRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet26 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
+29.78%

CAD Models

Download Texas Instruments TPS7A1650QDGNRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 1.965
$ 1.965
Stock
438,609
408,416
408,416
Authorized Distributors
2
4
4
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
60 V
60 V
60 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
265 mV
265 mV
265 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Case/Package
MSOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7A1633DGNR
IC REG LDO 3.3V 0.1A 8MSOP / LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS7A1601QDGNRQ1
50dB(100Hz) 15¦ÌA Adjustable 100mA 1 1.2V 3V 18.5V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 1.1mm
Texas InstrumentsTPS7A1633QDGNRQ1
50dB(100Hz) 15¦ÌA Fixed 100mA 1 3.3V 3V 3.3V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 , 950¦Ìm

Descriptions

Descriptions of Texas Instruments TPS7A1650QDGNRQ1 provided by its distributors.

50dB(100Hz) 15¦ÌA Fixed 100mA 1 5V 3V 5V 60V 500mV@ 100mA 1%(Typ) 1% HVSSOP-8 1.1mm
IC REG LDO 5V 0.1A 8MSOP / LDO Regulator Pos 5V 0.1A Automotive 8-Pin HVSSOP EP T/R
TPS7A1650 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 265mV 1.1mm 100mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.