Texas Instruments TPS78633KTTRG3

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78633KTTRG3.

Texas Instruments

Datasheet37 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet21 pages18 years ago
Datasheet18 pages23 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments TPS78633KTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 1.881
$ 1.881
Stock
144,102
334,126
334,126
Authorized Distributors
2
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS78625KTTT
Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS78601KTTR
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V 1.5A D2PAK-5, FULL REEL
Texas InstrumentsTPS78601KTTT
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V 1.5A D2PAK-5
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
MCP1827S-5002E/EB, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,3-PIN D2PAK

Descriptions

Descriptions of Texas Instruments TPS78633KTTRG3 provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
59dB~32dB(100Hz~100kHz) 385¦ÌA Fixed 1.5A 1 3.3V 2.7V 3.3V 5.5V 510mV@ 1.5A 7mV 5(Typ) DDPAK-5,TO-263 10.16mm*8.42mm*4.58mm
TPS78633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 340mV 4.83mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.