Texas Instruments TPS78601DCQR

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78601DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages10 years ago
Datasheet29 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

element14 APAC

Augswan

Newark

LCSC

Inventory History

3 month trend:
-8.72%

CAD Models

Download Texas Instruments TPS78601DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.431
$ 1.137
Stock
372,247
326,116
Authorized Distributors
4
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS78633DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78633DCQ
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78618DCQ
59dB~32dB(100Hz~100kHz) 385¦ÌA Fixed 1.5A 1 1.8V 2.7V 10V 5.5V 7mV 5(Typ) SOT-223-6 1.8mm

Descriptions

Descriptions of Texas Instruments TPS78601DCQR provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 1.5A 6-Pin(5+Tab) SOT-223 T/R
TPS78601 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 305mV 1.8mm 1.5A -40C~125C
LDO, ADJ, 1.225V TO 5.5V, 1.5A, SOT223-6; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable
Ldo, Adj, 1.225V To 5.5V, 1.5A, Sot223-6; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78601DCQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78601DCQR .
  • TPS78601DCQR.