Texas Instruments TPS78618DCQ

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 2.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78618DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments TPS78618DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.786
$ 1.588
Stock
325,094
280,591
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
305 mV
305 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS78625DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78625DCQG4
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78633DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS78618DCQ provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
59dB~32dB(100Hz~100kHz) 385μA positive electrode Fixed 1.5A 1 1.8V 2.7V 10V 5.5V 7mV 5(Typ) SOT-223-6 SMD mount 1.8mm(height)
TPS78618 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 305mV 1.8mm 1.5A -40C~125C
Ldo Voltage Regulator, 1.8V, 1.5A, Sot-223-6; Output Type:fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78618DCQ.