Texas Instruments TPS78218DDCT

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78218DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TPS78218DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.377
Stock
214,659
743,794
Authorized Distributors
2
3
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS78318DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 1.8V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Texas InstrumentsTPS78319DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.9V 2.2V 1.9V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Texas InstrumentsTPS78228DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA TSOT23-5 Vo=2.8V
Analog DevicesADP150AUJZ-2.65-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, TSOP5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, TSOP5

Descriptions

Descriptions of Texas Instruments TPS78218DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
TPS78218 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.1mm 1.3muA -40C~125C
LDO, FIXED, 1.8V, 0.15A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cour
Ldo, Fixed, 1.8V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78218DDCT
LDO, FIXED, 1.8V, 0.15A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:-; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78218DDCT .