Texas Instruments TPS77316DGK

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
$ 3.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77316DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77316DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.025
$ 2.03
Stock
231,551
317,824
Authorized Distributors
3
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.6 V
1.6 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS77301DGKR
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77401DGKR
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R
Texas InstrumentsTPS77401DGK
250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77316DGK provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
55dB(1kHz) 125¦ÌA Fixed 250mA 1 1.6V 2.7V 1.6V 10V 1 mV 0.005%/V VSSOP-8 3mm*3mm*970¦Ìm
TPS77316 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 125mV 1.07mm 250mA 412mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.