What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS77316DGKR

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77316DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet26 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

Augswan

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77316DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 3.172
Stock
348,927
294,222
Authorized Distributors
3
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.6 V
1.6 V
Output Current
250 mA
250 mA
Dropout Voltage
-
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS77315DGKR
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77427DGK
Single Output LDO, 250mA, Fixed(2.7V), Fast Transient Response, PowerGood (PG) Output 8-MSOP -40 to 125
Texas InstrumentsTPS77901DGKR
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
Analog DevicesADP3333ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-5-R7
LDO Regulator Pos 5V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-2.5-R7
LDO VOLTAGE REGULATOR, FIXED, 2.5V, 300mA, MSOP-8

Descriptions

Descriptions of Texas Instruments TPS77316DGKR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
55dB(1kHz) 125¦ÌA Fixed 250mA 1 1.6V 2.7V 1.6V 10V 1 mV 0.005%/V VSSOP-8 , 3mm*3mm*970¦Ìm
TPS77316 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 125mV 1.07mm 250mA 412mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:125mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.