Texas Instruments TPS77301DGKG4

LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77301DGKG4.

Texas Instruments

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments TPS77301DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.774
$ 2.774
Stock
68,335
132,982
132,982
Authorized Distributors
0
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS77901DGKR
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77901DGKRG4
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77315DGKR
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Analog DevicesADP3333ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-5-R7
LDO Regulator Pos 5V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-2.5-R7
LDO VOLTAGE REGULATOR, FIXED, 2.5V, 300mA, MSOP-8

Descriptions

Descriptions of Texas Instruments TPS77301DGKG4 provided by its distributors.

LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Surface Mount: YES; Operating Temperature (TJ-Min): -40 Cel;
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.5V to 5.5V; Dropout Voltage, Vdo:125mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.