Texas Instruments TPS77301DGK

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77301DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages10 years ago
Datasheet26 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-19.99%

CAD Models

Download Texas Instruments TPS77301DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 2.646
Stock
169,208
456,873
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
5.5 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77401DGKR
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R
Texas InstrumentsTPS77401DGK
250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Texas InstrumentsTPS77401DGKG4
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS77301DGK provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube
REGULATOR, LDO, ADJ, 250MA, MSOP-8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.5V; Tension de sortie ajustable max.: 5.
Regulator, Ldo, Adj, 250Ma, Msop-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:5.5V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77301DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77301DGK .
  • TPS77301DGK.