Texas Instruments TPS76815QPWPG4

Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76815QPWPG4.

Texas Instruments

Datasheet27 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPS76815QPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.353
$ 2.353
Stock
40,850
240,410
240,410
Authorized Distributors
0
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76815QPWPG4.
Reference Designs

Related Parts

Texas InstrumentsTPS76715QPWP
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS76715QPWPREP
Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125
Texas InstrumentsTPS76715QPWPG4
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76815QPWPG4 provided by its distributors.

Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 13.5 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.