Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76815QPWP

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

$ 2.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76815QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Augswan

Sierra IC

DigiKey

Inventory History

3 month trend:
+2.62%

CAD Models

Download Texas Instruments TPS76815QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.676
$ 1.845
$ 1.845
Stock
339,538
251,209
251,209
Authorized Distributors
4
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76815QPWP.

Related Parts

Texas InstrumentsTPS76715QPWP
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS76715QPWPREP
Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125
Texas InstrumentsTPS76818QPWP
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76815QPWP provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
60dB(1kHz) 125μA Fixed + 1A 1Ch 1.5V-2.7V 1.5V-10V 3mV 0.01 Typ HTSSOP-20 SMD, 6.5mm × 4.4mm × 1.15mm
Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, PMOS, PDSO20
HIGH VOLTAGE IGNITION COIL DRIVER POWER INTEGRATED CIRCUIT
TPS76815 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.2mm 1A 4.1W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.