Texas Instruments TPS767D318PWPRG4

Dual-Output Low-Dropout (LDO) Voltage Regulators 28-HTSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS767D318PWPRG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet2 pages20 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS767D318PWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 3.69
Stock
212,703
612,051
612,051
Authorized Distributors
0
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Texas Instruments TPS767D318PWPRG4 provided by its distributors.

Dual-Output Low-Dropout (LDO) Voltage Regulators 28-HTSSOP -40 to 125
Obsolete Contains Lead Positive GULL WING voltage regulator linear -40C~125C 5.07W 1A 9.7mm
LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO28
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:350mV; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.