Texas Instruments TPS767D318PWPR

LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R / IC REG LDO 1.8V/3.3V 1A 28HTSSOP
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS767D318PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages20 years ago

Newark

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
-34.40%

CAD Models

Download Texas Instruments TPS767D318PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.075
$ 5.125
$ 5.125
Stock
471,603
343,438
343,438
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
-
-
Min Output Voltage
3.3 V
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS767D301PWP
Low Drop Out (LDO) Regulator Position 1.5 Volt to 5.5V3.3 Volt 1A 28-Pin HTSSOP EP
Texas InstrumentsTPS767D301PWPR
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS767D325PWP
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS767D318PWPR provided by its distributors.

LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R / IC REG LDO 1.8V/3.3V 1A 28HTSSOP
1A 60dB@(1kHz) Fixed Positive 10V TSSOP-28-EP Linear Voltage Regulators (LDO) ROHS
Regulator, Fixed, Positive, 1A, 2-Ch, 1.8V-2.7V, 10V, 60dB(1kHz), 125μA, 580mV@1A, 3mV, 0.01(Typ), HTSSOP-28, SMD, 1.2mm H
TPS767D318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 1.2mm 1A 5.07W
LDO, FIXED, 3.3/1.8V, 1A, HTSSOP-28; Tension, entrée max..: 10V; Tension, entrée min.: 2.7V; Nbre de sorties: 2 sorties; Regulateur Type Sortie: Fixe; Type de boîtier Régulateur LDO: HTSSOP; Nombre de broches: 28Broche(s); Cou
LDO, FIXED, 3.3/1.8V, 1A, HTSSOP-28; Input Voltage Max:10V; Input Voltage Min:2.7V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:HTSSOP; No. of Pins:28Pins; Output Current - Output 1:1A; Output Current - Output 2:1A; Output Voltage - Output 1:1.8V; Output Voltage - Output 2:3.3V; Dropout Voltage Vdo:350mV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS767D318PWPR .