Texas Instruments TPS75825KTTT

Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
$ 3.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75825KTTT.

Farnell

Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages12 years ago
Datasheet26 pages17 years ago
Datasheet26 pages15 years ago

Texas Instruments

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75825KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 4.62
$ 4.62
Stock
139,354
209,224
209,224
Authorized Distributors
2
4
4
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS75725KTTT
Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
Texas InstrumentsTPS75725KTTR
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75818KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75825KTTT provided by its distributors.

Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) TO-263 T/R
LDO VOLTAGE REGULATOR, 2.5V, 3A, D2-PAK-5, FULL REEL
2.5 V FIXED POSITIVE LDO REGULATOR PSSO5
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ
IC REG LIN 2.5V 3A DDPAK/TO263-5
TPS75825 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 150mV 4.58mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75825KTTT.