Texas Instruments TPS75601KTTT

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75601KTTT.

Newark

Datasheet28 pages10 years ago
Datasheet28 pages11 years ago

Texas Instruments

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TPS75601KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 4.98
Stock
142,758
178,375
Authorized Distributors
2
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
5 A
5 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsTPS75501KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75501KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
Texas InstrumentsTPS75515KTTT
5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75601KTTT provided by its distributors.

Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263
LDO Regulator Pos 1.22V to 5V 5A 6-Pin(5+Tab) TO-263 T/R
Adjustable Positive Ldo Regulator, 1.22V Min, 5V Max, Pmos, Psso5 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75601KTTT
LOW DROP OUT (LDO) VOLTAGE REGULATOR<AZ
IC REG LINEAR POS ADJ 5A DDPAK
TEXAS INSTRUMENTS TPS75601KTTT
TPS75601 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75601KTTT.