What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75601KTTR

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85
$ 5.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75601KTTR.

Texas Instruments

Datasheet28 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago
Datasheet25 pages18 years ago
Datasheet2 pages22 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+13.03%

CAD Models

Download Texas Instruments TPS75601KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.138
$ 4.174
Stock
227,164
201,057
Authorized Distributors
3
2
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
5 A
5 A
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS75501KTTRG3
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75901KTTR
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75801KTTRG3
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS75601KTTR provided by its distributors.

5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85
TPS75601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 5A -40C~125C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage, Vdo:250mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.