What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75518KTTT

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75518KTTT.

Texas Instruments

Datasheet29 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Datasheet18 pages24 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75518KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 5.138
Stock
248,841
241,160
Authorized Distributors
2
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
5 A
5 A
Dropout Voltage
250 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75518KTTT.

Related Parts

Texas InstrumentsTPS75533KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75525KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75733KTTR
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29502WU
LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-263-5

Descriptions

Descriptions of Texas Instruments TPS75518KTTT provided by its distributors.

5-A, Low Quiescent Current, Fast Transient Response LDO 5-DDPAK/TO-263
LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) DDPAK T/R
IC, LDO VOLT REG, 1.8V, 5A, D2-PAK-5
IC REG LIN 1.8V 5A DDPAK/TO263-5
LOW DROPOUT (LDO) VOLTAGE REGULATOR
TPS75518 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.58mm 5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.