Texas Instruments TPS75003RHLTG4

Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75003RHLTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages15 years ago
Datasheet29 pages18 years ago

Farnell

Upverter

iiiC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS75003RHLTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.48
$ 3.48
Stock
165,583
399,879
399,879
Authorized Distributors
1
2
2
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Input Voltage
2.2 V
2.2 V
2.2 V
Output Voltage
6.5 V
1 V
1 V
Output Current
300 mA
3 A
3 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
75 µA
75 µA
75 µA
Operating Supply Voltage
6.5 V
6.5 V
6.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75003RHLTG4.

Related Parts

Texas InstrumentsTPS62090RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62091RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16

Descriptions

Descriptions of Texas Instruments TPS75003RHLTG4 provided by its distributors.

Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85
Multi-Channel IC Solutions (PMIC) Integ 3-Supply Power Mngmnt IC
Power Supply Support Circuit, Adjustable, 3 Channel, PQCC20
TPS75003 Tape & Reel (TR) Surface Mount Power Supplies pmic power management device 4.5mm 6.5V -40C~85C 3A
POWER MANAGEMENT, QFN-20, FULL REEL
IC, POWER MGT FOR FPGA, SMD, QFN-20
IC PWR MGMT TRIPLE-SUPPLY 20-QFN
TPS75003 INTEGRATED AND CONFIGUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.