Texas Instruments TPS75003RHLR

IC PWR MGMT TRIPLE-SUPPLY 20-QFN / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75003RHLR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages15 years ago

element14 APAC

Mouser

Upverter

Farnell

Inventory History

3 month trend:
+6.66%

CAD Models

Download Texas Instruments TPS75003RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 5.173
$ 5.173
Stock
392,404
210,359
210,359
Authorized Distributors
3
4
4
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Input Voltage
2.2 V
2.2 V
2.2 V
Output Voltage
1 V
6.5 V
6.5 V
Output Current
3 A
3 A
3 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
75 µA
75 µA
75 µA
Operating Supply Voltage
6.5 V
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75003RHLR.

Related Parts

Texas InstrumentsTPS62091RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS62093RGTT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62092RGTT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS75003RHLR provided by its distributors.

IC PWR MGMT TRIPLE-SUPPLY 20-QFN / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Power IC, 75μA, 2.2V~6.5V, VQFN-20, SMD, Adhesive Mount, 1mm H
Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85
Multi-Channel IC Solutions (PMIC) Integ 3-Supply Power Mngmnt IC
Power Supply Support Circuit, Adjustable, 3 Channel, PQCC20
VQFN-20(3.6x4.6) DC-DC Converters ROHS
TPS75003 Tape & Reel (TR) Surface Mount Power Supplies pmic power management device 4.5mm 6.5V -40C~85C 3A
IC PWR MGMT TRIPLE-SUPPLY 20-QFN
Triple-Supply Power Management IC
TPS75003 INTEGRATED AND CONFIGUR
POWER MANAGEMENT, QFN-20; Supply Voltage: 6.5V; No. of Step-Down DC - DC Converters: 2; No. of LDO Regulators: 1; No. of Regulated Outputs: 3; Digital IC Case: VQFN; No. of Pins: 20Pins; Operating Temperature Min: -40 C; Packaging: Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75003RHLR .
  • TPS75003RHLR.