Texas Instruments TPS74701DRCT

Single-output 500mA LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 10-VSON
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74701DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages14 years ago
Datasheet10 pages18 years ago

Upverter

Augswan

HQonline

Newark

Inventory History

3 month trend:
-5.72%

CAD Models

Download Texas Instruments TPS74701DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.428
$ 1.09
$ 1.09
Stock
469,990
2,978,654
2,978,654
Authorized Distributors
3
5
5
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
50 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS74701QDRCRQ1
LDO Regulator Pos 0.8V to 3.6V 0.5A Automotive 10-Pin VSON EP T/R
Analog DevicesADP1715ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8
500mA Adjustable Micropower ULDO, Linear Regulator with Power Good
Texas InstrumentsTPS73533DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS74701DRCT provided by its distributors.

Single-output 500mA LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 10-VSON
TPS74701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 50mV 1mm 500mA 1.92W
Ldo, Adj, 0.5A, 10Son, Full Reel; Output Type:Adjustable; Input Voltage Min:800Mv; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:3.6V; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74701DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74701DRCT .
  • TPS74701DRCT.