Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74201RGWRG4

Adjustable Ldo Voltage Regulator, 0.8V To 3.6V 1.5A Qfn-20, Full Reel

$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74201RGWRG4.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet11 pages19 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-37.04%

CAD Models

Download Texas Instruments TPS74201RGWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.995
$ 0.995
Stock
223,604
2,121,773
2,121,773
Authorized Distributors
1
2
2
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
55 mV
55 mV
55 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS74301RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS74301RGWR
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A QFN-20, FULL REEL
Texas InstrumentsTPS74301RGWRG4
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A QFN-20, FULL REEL
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Texas Instruments TPS74201RGWRG4 provided by its distributors.

Adjustable Ldo Voltage Regulator, 0.8V To 3.6V 1.5A Qfn-20, Full Reel
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125
Adjustable Positive LDO Regulator, 0.8V Min, 3.5V Max, 0.1V Dropout, PQCC20
IC REG LIN POS ADJ 1.5A 20VQFN Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
IC REG LIN POS ADJ 1.5A 20VQFN
FUSE BRD MNT 2.5A 32VAC/VDC 1206
TPS74201 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 55mV 1mm 1.5A 2.74W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.