Texas Instruments TPS73HD325PWP

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
$ 9.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73HD325PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73HD325PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.875
$ 7.829
$ 7.829
Stock
168,623
258,275
258,275
Authorized Distributors
3
3
3
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
750 mA
750 mA
750 mA
Dropout Voltage
800 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73HD318PWPR
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD318PWP
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD318PWPG4
Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73HD325PWP provided by its distributors.

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
LDO Regulator Pos 2.5V3.3V 0.75A 28-Pin HTSSOP EP Tube
51dB~49dB(120Hz) 415¦ÌA Fixed 750mA 2 2.5V 2.97V 2.5V,3.3V 10V 800mV@750mA 25mV 6mV HTSSOP-28 9.7mm*4.4mm*1.15mm
REGULATOR, LDO, FIXED, 3.3V, HTSSOP-28
IC REG LINEAR 2.5V/3.3V 28HTSSOP
TPS73HD325 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 800mV 1.2mm 700mA 7.2W
LOW DROPOUT (LDO) VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.