Texas Instruments TPS73HD318PWPR

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
$ 7.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73HD318PWPR.

Official Datasheet18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73HD318PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.058
$ 9.869
Stock
371,570
172,743
Authorized Distributors
3
5
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
750 mA
750 mA
Dropout Voltage
220 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73HD301PWPR
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD301PWP
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD325PWPR
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73HD318PWPR provided by its distributors.

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
51dB~49dB(120Hz) 415¦ÌA Fixed 750mA 2 1.8V 2.97V 10V 10V 800mV@750mA 18mV 6mV HTSSOP-28 , 1.2mm
LDO Regulator Pos 1.8V3.3V 0.75A 28-Pin HTSSOP EP T/R / IC REG LDO 1.8V/3.3V 28HTSSOP
TPS73HD318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 220mV 1.2mm 700mA 7.2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.