Texas Instruments TPS73HD301PWP

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
$ 9.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73HD301PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

HQonline

Newark

Augswan

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments TPS73HD301PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.875
$ 8.271
Stock
142,488
243,546
Authorized Distributors
4
4
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
750 mA
750 mA
Dropout Voltage
-
353 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS73HD325PWPR
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD325PWPG4
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS73HD325PWP
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73HD301PWP provided by its distributors.

750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
LDO Regulator Pos 1.2V to 9.75V3.3V 0.75A 28-Pin HTSSOP EP Tube
FIXED/ADJUSTABLE TPS73HD301 Tube Surface Mount voltage regulator linear 220mV 1.2mm 700mA 7.2W
DUAL LDO VOLTAGE REGULATOR, 750mA, 28-HTSSOP
51dB~49dB(120Hz) 415¦ÌA Adjustable (Fixed) 750mA 2 1.2V 2.97V 9.7V 10V 800mV@750mA 37mV 6mV HTSSOP-28 1.2mm
IC REG LINEAR POS ADJ 28HTSSOP
DUAL-OUTPUT LOW-DROPOUT VOLTAGE REGULATORS
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ
IC, V REG, LDO, SMD, HTSSOP28; Primary Input Voltage:10V; Voltage Regulator Case Style:HTSSOP; No. of Pins:28; Output Current:750mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Base Number:73; Input Voltage Min:2.97V; No. of Outputs:2; Operating Temperature Range:-40°C to +125°C; Output Current Max:75mA; Output Voltage Adjustable Range:1.2V to 9.75V; Supply Voltage Min:2.97V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.