Texas Instruments TPS73533QDRBRQ1

Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73533QDRBRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago

Upverter

HQonline

Augswan

LCSC

Inventory History

3 month trend:
-11.71%

CAD Models

Download Texas Instruments TPS73533QDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.02
$ 1.02
Stock
738,575
90,121,697
90,121,697
Authorized Distributors
4
2
2
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS73501DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73501QDRBRQ1
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS73512QDRBRQ1
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
MicrochipMIC3775YMM-TR
60dB 15mA Adjustable 750mA 1 1.24V 2.25V 6V 6V 500mV@ 750mA 1% 0.5% MSOP-8 , 3mm*3mm*920¦Ìm
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS73533QDRBRQ1 provided by its distributors.

Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
IC REG LINEAR 3.3V 500MA 8SON / TPS735-Q1 500-mA, Low Quiescent Current, Low-Noise, High PSRR,Low-Dropout Linear Regulator
TPS73533 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 280mV 1mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.