Texas Instruments TPS73525QDRBRQ1

NXP FXLC95000CLR1 MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, 2g, 4g, 8g, 1.71 V, 1.89 V, LGA
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73525QDRBRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago

HQonline

Augswan

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments TPS73525QDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.921
$ 0.921
Stock
277,124
309,427
309,427
Authorized Distributors
4
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
280 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
21 dB
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73518QDRBRQ1
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS73512QDRBRQ1
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable
Texas InstrumentsTPS73527QDRBRQ1
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC 21dB -40C~125C 500mA 1mm
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N T/R
MicrochipTC1107-5.0VOA
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TPS73525QDRBRQ1 provided by its distributors.

NXP FXLC95000CLR1 MEMS Accelerometer, 3-Axis, Digital, X, Y, Z,2g,4g,8g, 1.71 V, 1.89 V, LGA
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC 21dB -40C~125C 500mA 1mm
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 8-Pin VSON EP T/R
60dB~21dB(100Hz~100kHz) 65¦ÌA Fixed 500mA 1 2.5V 2.7V 2.5V 6.5V 500mV@ 500mA 0.005%/mA(Typ) 0.02(Typ) SON
IC REG LINEAR 2.5V 500MA 8SON / TPS735-Q1 500-mA, Low Quiescent Current, Low-Noise, High PSRR,Low-Dropout Linear Regulator
IC REG LINEAR 2.5V 500MA 8-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.