Microchip TC1107-5.0VOA

LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1107-5.0VOA.

Microchip

Datasheet14 pages13 years ago

TME

Augswan

Inventory History

3 month trend:
-0.33%

CAD Models

Download Microchip TC1107-5.0VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.832
Stock
233,781
83,865
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
300 mA
300 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N T/R
MicrochipTC1107-2.7VOA
300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VOA

Descriptions

Descriptions of Microchip TC1107-5.0VOA provided by its distributors.

LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1107-5.0VOA
60dB(1kHz) 90¦ÌA Fixed 300mA 1 5V 2.7V 5V 6V 480mV@ 300mA 1.1%(Typ) 0.05% SOIC-8 4.9mm*3.91mm*1.42mm
300mA LDO with Shutdown & V REF Bypass
TC1107 Tube Surface Mount Over Current Over Temperature voltage regulator linear 270mV 4.9mm 300mA -40C~125C
VOLTAGE REGULATORS, LDO, 300MA LDO W/SHDN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.