Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73433DDCT

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73433DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments TPS73433DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.577
$ 0.577
Stock
383,059
670,429
670,429
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
56 dB
-
-
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73433DDCT.

Related Parts

Texas InstrumentsTPS79933QDDCRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79933DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79930DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP121-AUJZ33R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ25R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ30R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP

Descriptions

Descriptions of Texas Instruments TPS73433DDCT provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas Instruments LDO Regulator, 6.3V Out, 300mA Max, Single, SOT-23-THIN, 5-Pin
TPS73433 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1.1mm 200mA 360mW
LDO, FIXED, 3.3V, 0.25A, TSOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ldo, Fixed, 3.3V, 0.25A, Tsot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73433DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.