Texas Instruments TPS72615KTTR

1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72615KTTR.

Texas Instruments

Datasheet23 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet18 pages18 years ago
Datasheet2 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72615KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 2.513
$ 2.513
Stock
341,495
257,681
257,681
Authorized Distributors
5
3
3
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
-
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS72515KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72501KTTR
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72501KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72615KTTR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) TO-263 T/R
LDO Voltage Regulators Low Input Voltage Any Cap 1A
60dB(1kHz) 120¦ÌA Fixed 1A 1 1.5V 1.8V 1.5V 6V 320mV@ 1A 0.05 %/A 0.02%/V DDPAK-5,TO-263 10.16mm*8.42mm*4.58mm
IC, LDO VOLT REG, 1.5V, 1A, D2-PAK-5
IC REG LIN 1.5V 1A DDPAK/TO263-5
TPS72615 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 310mV 4.83mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.