Texas Instruments TPS72501KTTR

1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
$ 2.917
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72501KTTR.

Newark

Datasheet29 pages11 years ago
Datasheet24 pages9 years ago

Texas Instruments

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TPS72501KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.917
$ 1.67
Stock
315,262
167,360
Authorized Distributors
4
1
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
-
Output Current
1 A
1 A
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72615KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72515KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72525KTTR
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72501KTTR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
Ic, Adj Ldo Reg, 1.22V To 5.5V, D2-Pak-5; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72501KTTR
TPS72501 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 4.83mm 1A -40C~125C
IC, ADJ LDO REG, 1.22V TO 5.5V, D2-PAK-5; IC, ADJ LDO REG, 1.22V TO 5.5V, D2-PAK-5; Primary Input Voltage:6V; Dropout Voltage Vdo:170mV; No. of Pins:5; Output Current:1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72501KTTR .