Texas Instruments TPS715A01DRBT

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
$ 0.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS715A01DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago
Datasheet9 pages19 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments TPS715A01DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.684
$ 0.684
Stock
788,087
2,039,990
2,039,990
Authorized Distributors
3
3
3
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
24 V
24 V
24 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
15 V
15 V
15 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
670 mV
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS715A33DRBT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
Texas InstrumentsTPS715A33DRBR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
Texas InstrumentsTPS715A33DRBTG4
24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator 8-SON -40 to 125
STMicroelectronicsST715PUR
High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8
STMicroelectronicsST715PU25R
IC REG LDO 2.5V 85MA 8DFN / LDO Regulator Pos 2.5V 0.085A 8-Pin DFN EP T/R
Ldo Regulator, 80 Ma, Ultra-Low Iq/ Reel Rohs Compliant: Yes |Onsemi NCP716MT12TBG

Descriptions

Descriptions of Texas Instruments TPS715A01DRBT provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 80mA, SON8
LDO Regulator Pos 1.2V to 15V 0.08A Automotive 8-Pin VSON EP T/R
IC,TPS715A01DRBT,80-MA, OUTPUT ADJ FROM 1.2 TO 15V, HIGH INP
60dB(100kHz) 4.2¦ÌA Adjustable 80mA 1 1.2V 2.5V 15V 24V 1.12V@ 80mA 35mV 20mV SON , 3mm*3mm*880¦Ìm
TPS715A01 Cut Tape (CT) Surface Mount Over Current Reverse Polarity voltage regulator linear 670mV 1mm 80mA 2.5W
Low voltage differential Regulator (LDO)
IC REG LINEAR POS ADJ 80MA 8-SON
V Reg, Ldo 80Ma Adj, 715A01, Son-8, Reel; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:15V; Output Current:80Ma;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS715A01DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS715A01DRBT .
  • TPS715A01DRBT.