Texas Instruments TPS71319DRCR

250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71319DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

Augswan

HQonline

Newark

Inventory History

3 month trend:
+115%

CAD Models

Download Texas Instruments TPS71319DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.792
Stock
180,357
155,164
Authorized Distributors
2
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
Output Voltage
5.5 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS71319DRCR.

Related Parts

Texas InstrumentsTPS71219DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71247DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71219DRCT
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Dual 150Ma Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5310-PGYML-TR

Descriptions

Descriptions of Texas Instruments TPS71319DRCR provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
59dB~54dB(120Hz) 250¦ÌA Adjustable (Fixed) 250mA 2 1.2V 2.7V 5.5V 5.5V 400mV@ 500mA 0.8%/mA(Typ) 0.05(Typ) SON , 3mm*3mm*900¦Ìm
Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator with Integrated SVS | IC REG LIN POS ADJ 250MA 10VSON
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 10; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.