Texas Instruments TPS71219DRCT

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71219DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-5.56%

CAD Models

Download Texas Instruments TPS71219DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.28
Stock
214,564
1,283,899
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS71319DRCR
250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
Texas InstrumentsTPS71247DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71247DRCT
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Dual 150Ma Ldo 8 Vdfn 2X2X0.9Mm T/R; |Microchip Technology MIC5310-PGYML-TR

Descriptions

Descriptions of Texas Instruments TPS71219DRCT provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
LDO Regulator Pos 1.2V to 5.5V1.8V 0.25A 10-Pin VSON EP T/R
IC, DUAL LDO VOLT REG, 250mA, SON-10
IC, LDO REG DUAL 1.8V/ADJ 10SON
IC REG LIN POS ADJ 250MA 10VSON
59dB~54dB(120Hz) 250μA positive electrode Adjustable (Fixed) 250mA 2 1.2V 2.7V 5.5V 5.5V 400mV@ 500mA 0.8%/mA(Typ) 0.05(Typ) SON SMD mount,glue mount 3mm*3mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.