Texas Instruments TPS70633DBVR

IC REG LDO 3.3V 0.15A 5SOT23 / LDO Regulator Pos 3.3V 0.15A Medical 5-Pin SOT-23 T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70633DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

HQonline

LCSC

Augswan

Arrow.cn

Inventory History

3 month trend:
-77.33%

CAD Models

Download Texas Instruments TPS70633DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.63
$ 0.63
Stock
4,017,854
454,142
454,142
Authorized Distributors
3
5
5
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70630DBVT
TEXAS INSTRUMENTS - TPS70630DBVT - LDO, FIXED, 3V, 0.15A, SOT-23-5
Texas InstrumentsTPS70628DBVT
LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
Texas InstrumentsTPS70630DBVR
150mA null 3V positive 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
MCP1711: 2.2 V 150 mA Ultra-Low Quiescent Current Capacitorless LDO - SOT-23-5
Microchip Voltage Regulator, 150mA Max Out, Single Output, SOT-23-5, 5-Pin
STMicroelectronicsLK112M18TR
LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70633DBVR provided by its distributors.

IC REG LDO 3.3V 0.15A 5SOT23 / LDO Regulator Pos 3.3V 0.15A Medical 5-Pin SOT-23 T/R
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
LDO Regulator Fixed 1.54V@150mA 20mV 3mV 80dB~52dB(10Hz~1kHz) 2.55μA +Vin 3.3V 2.7V 3.3V 6.5V Iout 150mA SOT-23-5 SMD, Adhesive Mount 1.45mm H
TPS70633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 975mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.