Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70633DBVT

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70633DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

Newark

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments TPS70633DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.373
$ 0.373
Stock
457,570
4,031,124
4,031,124
Authorized Distributors
5
3
3
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70630DBVT
TEXAS INSTRUMENTS - TPS70630DBVT - LDO, FIXED, 3V, 0.15A, SOT-23-5
Texas InstrumentsTPS70628DBVT
LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS70633DBVT provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
Texas Instruments Linear linear voltage regulator chip, 5 Voutput, 150mAmaximum output, single output, SOT-23, 5 Pinneedle
TPS70633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 975mV 1.45mm 150mA -40C~125C
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70633DBVT .
  • TPS70633DBVT.