STMicroelectronics LK112M18TR

LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LK112M18TR.

HQonline

Datasheet18 pages13 years ago

Upverter

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
-28.46%

CAD Models

Download STMicroelectronics LK112M18TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLK112M15TR
LK112 Series 150 mA 1.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
Texas InstrumentsLP2985AIM5-2.7
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.1
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5X-2.8
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LK112M18TR provided by its distributors.

LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
Fixed LDO Voltage Regulator, 2.5V to 14V, 290mV drop, 1.8V/150mA out, SOT-23-5
Low noise and low drop voltage regulator with shutdown function
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
55dB(400Hz) 250μA Fixed Positive 150mA 1.8V 2.5V 14V 700mV 90mV 40mV SOT-23-5 SMD, Adhesive Mount 1.3mm H
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, BIPolar, PDSO5
IC REG LINEAR 1.8V 150MA SOT23-5
稳压器, LDO, 固定, 1.8V, 0.15A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
LK112 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 700mV 2.9mm 150mA -30C~125C
LDO, FIXED, 1.8V, 0.15A, -40 TO 125DEG C;
LDO, FIXED, 1.8V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 14V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 290mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LK112M18TR.