Texas Instruments TPS70628DBVT

LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70628DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70628DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.373
$ 0.373
Stock
339,201
469,018
469,018
Authorized Distributors
2
1
1
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS70630DBVT
TEXAS INSTRUMENTS - TPS70630DBVT - LDO, FIXED, 3V, 0.15A, SOT-23-5
Texas InstrumentsTPS70633DBVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50μA Fixed 100mA 1 2.8V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
Linear Voltage Regulator IC Positive Fixed Output 3V 200mA SOT-23-5
43dB(120Hz) 50μA Fixed 50mA 1 2.8V 6.5V 75mV@ 50mA SOT-23-5 SMD mount

Descriptions

Descriptions of Texas Instruments TPS70628DBVT provided by its distributors.

LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 2 %; No. of Functions: 1;
TPS70628 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 975mV 1.45mm 150mA -40C~125C
Ldo, Fixed, 2.8V, 0.15A, Sot-23-5; Output Type:fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.