Texas Instruments TPS70630DBVR

150mA null 3V positive 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70630DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

HQonline

Augswan

Inventory History

3 month trend:
-8.53%

CAD Models

Download Texas Instruments TPS70630DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.609
$ 0.609
Stock
548,887
460,004
460,004
Authorized Distributors
4
5
5
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70633DBVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS70628DBVT
LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
Texas InstrumentsTPS70633DBVR
IC REG LDO 3.3V 0.15A 5SOT23 / LDO Regulator Pos 3.3V 0.15A Medical 5-Pin SOT-23 T/R
MCP1711: 2.2 V 150 mA Ultra-Low Quiescent Current Capacitorless LDO - SOT-23-5
Microchip Voltage Regulator, 150mA Max Out, Single Output, SOT-23-5, 5-Pin
STMicroelectronicsLK112M18TR
LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70630DBVR provided by its distributors.

150mA null 3V positive 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.15A Medical 5-Pin SOT-23 T/R
150-MILLI AMP, 6.5-V, 1-MICRO AMP IQ VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3V, 1.54V Dropout, PDSO5
IC REG LINEAR 3V 150MA SOT23-5
Mic Preamp, 80dB~52dB(10Hz~1kHz), 2.55μA, Fixed, 150mA, 3V~6.5V, 1.54V@150mA, 20mV, 3mV, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
Low voltage differential Regulator (LDO)
TPS706 150-MA, 6.5-V, 1-A IQ VOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.