Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1711T-22I/OT

MCP1711: 2.2 V 150 mA Ultra-Low Quiescent Current Capacitorless LDO - SOT-23-5
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1711T-22I/OT.

Microchip

Datasheet36 pages9 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-12.61%

CAD Models

Download Microchip MCP1711T-22I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-06
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 0.9 V; Active Low, LP and FT Mode
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 250mW 300mA 2.9mm
Texas InstrumentsTLV71310PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71311PDBVR
IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
Texas InstrumentsTLV71312PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable

Descriptions

Descriptions of Microchip MCP1711T-22I/OT provided by its distributors.

MCP1711: 2.2 V 150 mA Ultra-Low Quiescent Current Capacitorless LDO - SOT-23-5
LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel
IC REG LINEAR 2.2V 150MA SOT23-5
1.27μA positive electrode fixed 150mA 1 2.2V 1.4V 2.2V 6V 1.05V@ 150mA 50mV 0.19%/V SOT-23 SMD mount 2.9mm*1.6mm*1.3mm
SOT-23 CAPLESS ULTRA LOW IQ LDO IN 5-SOT-23
MCP1711 Tape & Reel (TR) Surface Mount ROHS3Compliant voltage regulator linear 750mV 2.9mm 1.27muA -40C~85C
600 nA Low Quiescent Current LDO
LDO, FIXED, 2.2V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1711T-22I/OT.
  • MCP1711T-22IOT
  • MCP1711T22I/OT