Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70630DBVT

Texas Instruments - TPS70630DBVT - Ldo, Fixed, 3V, 0.15A, SOT-23-5
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70630DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments TPS70630DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.639
$ 0.639
Stock
352,261
468,801
468,801
Authorized Distributors
4
5
5
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS70633DBVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS70628DBVT
LDO Regulator, Positive Fixed 2.7V/2.8V/6.5V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
43dB(120Hz) 50μA Fixed 100mA 1 2.8V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
Linear Voltage Regulator IC Positive Fixed Output 3V 200mA SOT-23-5
43dB(120Hz) 50μA Fixed 150mA 1 2.8V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
43dB(120Hz) 50μA Fixed 50mA 1 2.8V 6.5V 75mV@ 50mA SOT-23-5 SMD mount

Descriptions

Descriptions of Texas Instruments TPS70630DBVT provided by its distributors.

TEXAS INSTRUMENTS - TPS70630DBVT - LDO, FIXED, 3V, 0.15A, SOT-23-5
TPS70630 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 975mV 1.45mm 150mA -40C~125C
LDO, FIXED, 3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 975mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70630DBVT .