Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70625DBVR

150-mA, 6.5-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 2.5V 150MA SOT23-5
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70625DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

HQonline

Augswan

Inventory History

3 month trend:
-72.60%

CAD Models

Download Texas Instruments TPS70625DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.639
$ 0.639
Stock
522,713
373,923
373,923
Authorized Distributors
1
2
2
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
245 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsTPS70618DBVT
IC REG LDO 1.8V 0.15A 5SOT23 / LDO Regulator Pos 1.8V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsTPS70615DBVT
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:16V; Output Volt

Descriptions

Descriptions of Texas Instruments TPS70625DBVR provided by its distributors.

150-mA, 6.5-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 2.5V 150MA SOT23-5
80dB~52dB(10Hz~1kHz) 2.55μA Positive Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 1.54V 20mV 3mV SOT-23-5 SMD, Adhesive Mount 1.1mm H
TPS70625 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 245mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.