Texas Instruments TPS6590377ZWSR

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
$ 14.153
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6590377ZWSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages10 years ago

CAD Models

Download Texas Instruments TPS6590377ZWSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.153
$ 9.25
$ 9.25
Stock
305,350
194,963
194,963
Authorized Distributors
0
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS6590377ZWSR provided by its distributors.

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Power Supply Management Circuit, Adjustable, 14 Channel, PBGA169
Step Down Converter with LDO Regulator 14-OUT 169-Pin NFBGA T/R
Application Processors 3.135V to 5.25V 169-Pin NFBGA T/R
TPS6590377 Tape & Reel (TR) Surface Mount Processor pmic power management device 12mm 3.8V -40C~85C
Power Management Unit (PMU) | IC PWR MGMT FOR PROCESSORS
LFBGA-169 Battery Management ICs ROHS
CONN TERM BLK FEED THRU 8-26 AWG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.