Texas Instruments TPS6590379ZWSR

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
$ 9.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6590379ZWSR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+4.16%

CAD Models

Download Texas Instruments TPS6590379ZWSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.353
$ 11.561
$ 11.561
Stock
270,491
120,844
120,844
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
6 A
6 A
Polarity
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPS6590379ZWSR provided by its distributors.

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Power Supply Management Circuit, Adjustable, 14 Channel, PBGA169
12mA 700mV 3.135V~5.25V 3.3V 3.135V~5.25V BGA , 12mm*12mm
NFBGA-169(12x12) Power Management Specialized - PMIC ROHS
Application Processors 3.135V to 5.25V 169-Pin NFBGA T/R
Power Management Unit for Processor 7-Step-Down DC/DC Converter 3.8V Input 6A Output 169-Pin NFBGA T/R
TPS6590379 Tape & Reel (TR) Surface Mount Processor pmic power management device 12mm 3.8V -40C~85C
Professional Power Management (PMIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.