Texas Instruments PT6881N

5 A Switching Regulator 600 Khz Switching Freq-max SMA18
$ 17.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6881N.

Texas Instruments

Datasheet10 pages17 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.11
$ 19.249
Stock
72,055
72,093
Authorized Distributors
1
2
Case/Package
Module
Module
Number of Pins
18
18
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
-
-
Min Input Voltage
15 V
15 V
Max Input Voltage
33 V
33 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
73 %
73 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT6602P
DC DC CONVERTER 1.5V 9A / Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 9A 3.1V - 6V Input
Texas InstrumentsTPS57112QRTERQ1
Automotive 2.95V to 6V, 2A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS57114QRTERQ1
Automotive 2.95V to 6V, 4A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125

Descriptions

Descriptions of Texas Instruments PT6881N provided by its distributors.

5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA18
Module DC-DC 1-OUT 3.3V 5A 18-Pin SIP Module
500kHz~600kHz DC Fixed 1 3.3V 33V 15V SIP TH 25.9mm H
SWITCHING REGLTR, VOLTAGE-MODE
DC/DC Power Supply Single-OUT 3.3V 5A
RS APAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.